Dual 10-bit bidirectional transceiver, featuring 20 channels and 2 circuits. CMOS technology with 3-state, true outputs. Supports a 4.5V to 5.5V operating supply voltage range, with a nominal 5V. Offers 24mA high and low level output current. Surface mountable in an SSOP package, with a maximum operating temperature of 85°C.
Texas Instruments 74ACT16861DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16861DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.