20-Bit Bidirectional Bus Transceiver with 3-State Outputs, featuring 10 bits per element and two independent circuits. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a maximum output current of 24mA (both high and low) and a propagation delay of 11.1ns. The transceiver is designed for 3-state, push-pull outputs and is housed in a 56-SSOP package with gold contact plating. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74ACT16861DLR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16861DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.