
20-bit bidirectional bus transceiver, featuring 3-state outputs and CMOS technology. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 20 channels with 10 bits per element, supporting 20 outputs. Includes gold contact plating and is RoHS compliant, packaged in a 56-SSOP for surface mounting. Specifications include a maximum power dissipation of 1.4W and an operating temperature range of -40°C to 85°C.
Texas Instruments 74ACT16861DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.1ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16861DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
