
18-Bit Bidirectional Bus Transceiver with 3-State Outputs. Features 9 bits per element, 2 elements, and 18 outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high and low level output current. Surface mountable in a 56-SSOP package with gold contact plating. This lead-free, RoHS compliant component functions as an inverting transceiver.
Texas Instruments 74ACT16863DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16863DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
