
Dual 8-bit registered transceiver, featuring true output and inverting logic function. This surface-mount integrated circuit operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 1.4W. It offers 16 3-state outputs, each capable of sourcing or sinking 24mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component boasts a propagation delay of 10.7ns.
Texas Instruments 74ACT16952DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.7ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Termination | SMD/SMT |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT16952DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
