The 74ACTQ08SC is a dual AND gate logic IC from Texas Instruments, featuring 14 terminals and a supply voltage range of 4.5 to 5.5V. It operates within an industrial temperature range of -40 to 85°C and has a propagation delay of 7ns. The device is packaged in a SOP14 package with a width of 3.9mm and a length of 8.65mm. It is designed for use in a variety of logic applications.
Texas Instruments 74ACTQ08SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | AND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACTQ08SC to view detailed technical specifications.
No datasheet is available for this part.