The 74ACTQ244SCQR is a dual 4-bit bus driver from Texas Instruments, designed for industrial temperature applications. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device features a propagation delay of 7ns and a maximum output current of 24μA. It is available in a 20-pin SOP package, measuring 7.5mm in width and 12.8mm in length.
Texas Instruments 74ACTQ244SCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74ACTQ244SCQR to view detailed technical specifications.
No datasheet is available for this part.