The 74ACTQ273SC is an 8-bit non-inverting latch from Texas Instruments, packaged in a lead-free SOIC package. It operates at a frequency of 189MHz and has an output current of 24mA. This device is not RoHS compliant. It is available in rail or tube packaging.
Texas Instruments 74ACTQ273SC technical specifications.
| Package/Case | SOIC |
| Frequency | 189MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74ACTQ273SC to view detailed technical specifications.
No datasheet is available for this part.