Quad 4-bit buffer/line driver with inverting, 3-state outputs. Features 16 input and 16 output lines, operating from a 2V to 5.5V supply. CMOS technology provides 8mA high and low level output current with an 8ns propagation delay. Packaged in a 48-pin TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments 74AHC16240DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16240DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.