16-bit buffer/driver featuring 3-state outputs and CMOS technology. Operates across a 2V to 5.5V supply voltage range with a maximum operating temperature of 125°C. Offers 16 non-inverting input and output lines, organized into four 4-bit elements. Gold contact plating and a TSSOP package facilitate surface mounting. Propagation delay is 11.9ns, with a turn-on delay of 16ns.
Texas Instruments 74AHC16244DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16244DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.