16-bit transparent D-type latches with 3-state outputs, featuring CMOS technology and a non-inverting logic function. This surface mount component operates from 2V to 5.5V, with a propagation delay of 17ns and a turn-on delay time of 1ns. It offers independent circuits with 16 input and 16 output lines, supporting 8mA output current at both high and low levels. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is supplied in a TFSOP package.
Texas Instruments 74AHC16373DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16373DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.