Dual 8-bit D-type flip-flop with true outputs, this 16-bit buffer/line driver operates at up to 185MHz with a 2V to 5.5V supply range. Featuring positive edge clock triggering and 3-state outputs, it offers 8mA output current at both high and low levels. Packaged in a 48-pin TSSOP for surface mounting, this CMOS component supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments 74AHC16374DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 185MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC16374DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.