
Single buffer with 3-state outputs, designed for 2-V to 5.5-V operation. Features a 1-bit, 1-channel configuration with CMOS technology. Offers a propagation delay of 11.5ns and a turn-on delay time of 15ns. Supports high-level output current of -8mA and low-level output current of 8mA. Packaged in a 5-pin SC package with gold contact plating, suitable for surface mounting. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments 74AHC1G126DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1G126DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
