CMOS 1-input inverter gate, part of the 74AHC series, features a single gate with one input. Operating within a 2V to 5.5V supply voltage range, this surface mount component offers a propagation delay of 7ns and a turn-on delay time of 12ns. It supports high-level output current of -8mA and low-level output current of 8mA, with a quiescent current of 1uA. Packaged in a green SOT-23-5 (PDSO5) plastic housing, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74AHC1GU04DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1GU04DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.