CMOS 1-input inverter gate, part of the 74AHC series, operates with a minimum supply voltage of 2V and a maximum of 5.5V. This surface mount component features a single inverter circuit with a propagation delay of 7ns and a turn-on delay time of 12ns. It offers a high level output current of -8mA and a low level output current of 8mA, with a quiescent current of 1uA. The device is housed in an SC-70, 5-pin package, suitable for operation between -40°C and 85°C, and is RoHS compliant.
Texas Instruments 74AHC1GU04DCKRG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHC1GU04DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.