
16-Bit Bus Transceiver with 3-State Outputs, featuring bidirectional data flow and 8 bits per element across two circuits. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers a propagation delay of 9.5ns. The 48-SSOP package with gold contact plating ensures reliable connectivity. Designed for a wide temperature range of -40°C to 125°C, it provides 3-state outputs with a low-level output current of 8mA and high-level output current of -8mA.
Texas Instruments 74AHCT16245DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16245DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
