
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. This CMOS logic IC operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 9.5ns propagation delay and supports 8mA output current at both high and low levels. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Texas Instruments 74AHCT16373DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16373DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.