Dual 8-bit D-type transparent latch with 3-state outputs. Features 16 non-inverting input lines and 16 output lines, supporting a 5V operating supply voltage range of 4.5V to 5.5V. Delivers 8mA output current at both high and low levels, with a propagation delay of 12ns. Surface mountable in a 48-pin TFSOP package, operating from -40°C to 85°C.
Texas Instruments 74AHCT16373DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16373DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.