
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates at a maximum frequency of 140MHz with a propagation delay of 12ns and turn-on delay time of 6.5ns. It supports an operating supply voltage of 5V, with a range from 4.5V to 5.5V, and offers ±8mA output current. Packaged in a 48-TSSOP for surface mounting, this RoHS-compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments 74AHCT16374DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16374DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
