
16-bit dual 8-bit D-type flip-flop buffer/line driver, featuring 3-state non-inverting outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and achieves a maximum frequency of 140MHz. This CMOS component offers a propagation delay of 12ns and a turn-on delay time of 6.5ns, with output current capabilities of 8mA (low level) and -8mA (high level). Packaged in a TFSOP for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AHCT16374DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16374DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
