16-bit D-type flip-flop latch IC featuring positive edge clock triggering and 3-state outputs. This CMOS logic component operates at a maximum frequency of 140MHz with a propagation delay of 12ns and turn-on delay of 6.5ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 8mA of low-level output current and -8mA of high-level output current. Designed for surface mounting in a TFSOP package, this non-inverting flip-flop is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AHCT16374DGVRG4 technical specifications.
Download the complete datasheet for Texas Instruments 74AHCT16374DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.