
Dual 8-bit buffer/line driver with 16 true, 3-state outputs. Features 16 input lines and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 4µA. Surface mountable in an SSOP package, this component offers a propagation delay of 9.5ns and a turn-on delay time of 13ns. Suitable for applications requiring high-speed signal buffering and distribution.
Texas Instruments 74AHCT16541DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT16541DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
