Single 2-input positive NAND gate IC, featuring CMOS technology and a 5V operating supply voltage range of 4.5V to 5.5V. This surface mount component offers a propagation delay of 7.9ns and supports output currents of 8mA (low level) and -8mA (high level). Designed for operation between -40°C and 125°C, it is RoHS compliant and lead-free, packaged in a 5-SC70 case with gold contact plating.
Texas Instruments 74AHCT1G00DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G00DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.