
Single-bit buffer/driver IC featuring true output and 3-state capability. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a high level output current of -8mA and a low level output current of 8mA. This surface mount component has a propagation delay of 7.5ns and a turn-on delay time of 10ns, with a quiescent current of 1uA. Packaged in a 5-pin SC-70 (SOT-23) package, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AHCT1G125DCKRE4 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G125DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
