Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features a Schmitt-trigger input for noise immunity and a single inverter circuit. Offers a propagation delay of 8ns and a turn-on delay time of 9ns. Supports output currents of 8mA (low level) and -8mA (high level). Packaged in a 5-pin SC-70 surface-mount case with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments 74AHCT1G14DCKTE4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G14DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.