CMOS OR GATE IC, featuring a single 2-input positive OR gate. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers an output current of 8mA (low level) and -8mA (high level). Housed in a compact SOT-23-5 surface mount package, this RoHS compliant component boasts a propagation delay of 7.9ns and a quiescent current of 1µA. Designed for operation across a temperature range of -40°C to 85°C.
Texas Instruments 74AHCT1G32DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AHCT1G32DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.