16-channel, 4-bit buffer/line driver with 3-state, true outputs. Features BICMOS technology, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Offers a propagation delay of 1.3ns and a turn-on delay time of 4.7ns. Supports ±25mA output current at low and high levels. Packaged in a 48-pin TSSOP for surface mounting.
Texas Instruments 74ALB16244DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -25mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.3ns |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALB16244DGGRG4 to view detailed technical specifications.
No datasheet is available for this part.