Dual 8-bit bidirectional transceiver with true output, featuring 16 channels and 2 circuits. Operates with a supply voltage range of 3V to 3.6V, ideal for 3.3V applications. Offers 25mA high and low level output current, 2ns propagation delay, and 6ns turn-on delay. Packaged in a TFSOP with surface mount capability, this BICMOS technology component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74ALB16245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 25mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALB |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALB16245DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.