
16-bit bidirectional level-shifting transceiver with 3-state outputs, operating from 2.5V to 3.3V and 3.3V to 5V. Features 300Mbps data rate, 5.8ns propagation delay, and 2.4ns turn-on delay. Surface mountable in a VFBGA package with copper, tin, and silver contact plating. Offers 24mA output current and operates within a -40°C to 85°C temperature range.
Texas Instruments 74ALVC164245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVC164245ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.