
18-bit buffer/line driver with true outputs, featuring 18mA output current and 3-state capability. Operates from a 2.3V to 3.6V supply voltage with a maximum supply current of 40uA. CMOS technology ensures low quiescent current of 100nA. Packaged in a 56-pin TFSOP for surface mounting, this unidirectional driver offers a propagation delay of 5.6ns.
Texas Instruments 74ALVCF162835VRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 18mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Current | 100nA |
| Output Current | 18mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCF |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCF162835VRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
