
16-bit buffer/driver with 3-state outputs, featuring 16 non-inverting inputs and 16 outputs. Operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum output current of 12mA (low level) and -12mA (high level). This CMOS technology component offers a propagation delay of 4.7ns and a turn-on delay time of 6.8ns. Packaged in a 48-SSOP for surface mounting, it functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74ALVCH162244DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162244DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
