
Dual 12-line to 2-line multiplexer and demultiplexer/decoder with true outputs. Features 12 input lines and 24 output lines, operating with a minimum supply voltage of 1.65V and a maximum of 3.6V. This CMOS technology component offers a propagation delay of 7.2ns and a turn-on delay time of 1ns. It supports 3-state outputs with a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH162260DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162260DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
