
12-bit to 24-bit multiplexed D-type latch with 3-state outputs. Features a single independent circuit with 12 input lines and 24 output lines. Operates from a 1.65V to 3.6V supply voltage, with a maximum output current of 24mA. Surface mountable in a 56-TSSOP package, this CMOS logic IC offers a propagation delay of 7.2ns and a turn-on delay time of 1ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments 74ALVCH162260GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162260GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
