The 74ALVCH162268 is a 12-input 3-state multiplexer with an output current of 24mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device is packaged in a 1000-unit tape and reel format and is RoHS compliant. It features a propagation delay of 5.4ns and is suitable for surface mount applications.
Texas Instruments 74ALVCH162268DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162268DLRG4 to view detailed technical specifications.
No datasheet is available for this part.