16-bit buffer/line driver, CMOS technology, featuring 3-state, non-inverting true outputs. Operates with a supply voltage range of 1.65V to 3.6V, supporting unidirectional data flow. Delivers 12mA high-level and 32mA low-level output current with a propagation delay of 3.9ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH162334DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162334DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.