
16-bit unidirectional buffer/line driver featuring CMOS technology and a 3-state output. Operates with a supply voltage range of 1.65V to 3.6V, offering a high-level output current of 12mA and a low-level output current of 32mA. This surface mount component is housed in a TFSOP package with a propagation delay of 3.9ns. Suitable for applications requiring a 16-channel driver with non-inverting polarity, operating within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH162334VRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162334VRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
