Texas Instruments 74ALVCH162344DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162344DLRG4 to view detailed technical specifications.
No datasheet is available for this part.