
Quad 4-bit driver, 8 channels, 32 outputs, 3-state, non-inverting CMOS logic IC. Features 1.65V to 3.6V supply voltage, 5.1ns propagation delay, and 6.6ns turn-on delay. Operates from -40°C to 85°C with 12mA high/low output current. Surface mount TSSOP package, RoHS compliant, and lead-free.
Texas Instruments 74ALVCH162344GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162344GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
