
8-bit address driver with 32 3-state outputs, featuring 4 bits per element. This CMOS buffer/line driver operates from a 1.65V to 3.6V supply, offering a propagation delay of 4.4ns and a turn-on delay time of 6.6ns. It supports high-level output current of -12mA and low-level output current of 12mA, with a quiescent current of 40uA. Designed for surface mount, this non-inverting component is packaged in a TFSOP and is RoHS compliant.
Texas Instruments 74ALVCH162344VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162344VRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
