
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 6.6ns. This surface mount component, housed in a 48-SSOP package with gold contact plating, supports a high level output current of -12mA and a low level output current of 12mA. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Texas Instruments 74ALVCH162373DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162373DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
