
Dual 8-bit D-type flip-flop with true outputs, this 16-bit driver operates at up to 150MHz with a 5.4ns propagation delay. Featuring 3-state outputs and positive edge clock triggering, it supports a supply voltage range of 1.65V to 3.6V. The component offers 12mA output current (both high and low) and is designed for surface mounting in an SSOP package. Operating across a temperature range of -40°C to 85°C, this RoHS compliant CMOS device is suitable for demanding logic applications.
Texas Instruments 74ALVCH162374DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162374DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.