
16-bit, dual 8-bit D-type flip-flop buffer/line driver with true, non-inverting outputs. Features 3-state outputs, positive edge clock triggering, and a maximum operating frequency of 150MHz. Operates with supply voltages from 1.65V to 3.6V, offering output currents of 12mA (low) and -12mA (high). Packaged in a 48-pin TSSOP for surface mounting, with a propagation delay of 5.4ns.
Texas Instruments 74ALVCH162374GRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162374GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
