
16-channel, 4-bit buffer/line driver with true, 3-state outputs. Features a wide operating voltage range of 1.65V to 3.6V and a fast propagation delay of 3ns. This CMOS technology component offers ±24mA output current capability and operates across a temperature range of -40°C to 85°C. Surface mountable in a TFSOP package, it is RoHS compliant.
Texas Instruments 74ALVCH16244DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16244DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
