
Dual 8-bit bidirectional transceiver, 16-bit total, featuring 3-state, true outputs. Operates from 1.65V to 3.6V supply, with 24mA high/low output current. CMOS technology ensures 3ns propagation delay and 5.7ns turn-on delay. Surface mountable in a TFSOP package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16245DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
