
18-bit registered transceiver with true outputs, featuring CMOS technology and a 74ALVCH series designation. Operates bidirectionally with 3-state outputs, supporting 24mA high and low level output current. This surface mount component is housed in a TSSOP package, with a supply voltage range of 1.65V to 3.6V and operating temperatures from -40°C to 85°C. Propagation delay is 6.3ns, and turn-on delay is 6.7ns.
Texas Instruments 74ALVCH162601GRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH162601GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
