
12-input, 1-to-2 line multiplexer and demultiplexer/decoder with true, 3-state outputs. Features a 1.65V to 3.6V supply voltage range, 4.3ns propagation delay, and 1ns turn-on delay. Offers high-level output current of 24mA and low-level output current of 32mA. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74ALVCH16260DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Current | 40uA |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16260DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
