12-to-1 line multiplexer and demultiplexer with true output. Features 24 3-STATE outputs, 12 input lines, and 1 independent circuit. Operates with a supply voltage range of 1.65V to 3.6V, offering high-level output current of 24mA and low-level output current of 32mA. Surface mountable in an SSOP package, this logic IC boasts a propagation delay of 4.3ns and a turn-on delay time of 1ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant and contains lead.
Texas Instruments 74ALVCH16260DLG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16260DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.