
12-bit, 1-to-2 line multiplexer and demultiplexer with true output. Features 24 independent circuits, 3-state outputs, and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 6.9ns. Surface mountable in a 56-pin SSOP package, this RoHS compliant component supports a high level output current of -24mA and a low level output current of 24mA.
Texas Instruments 74ALVCH16260DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 24 |
| Number of Elements | 1 |
| Number of Input Lines | 12 |
| Number of Output Lines | 24 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16260DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
