12-bit to 24-bit registered bus exchanger with 3-state outputs, featuring CMOS technology and non-inverting polarity. Operates with a supply voltage range of 1.65V to 3.6V, offering a maximum output current of 24mA and a low quiescent current of 40uA. This surface mount component, packaged in a 56-TSSOP, supports a wide operating temperature range from -40°C to 85°C with an 8.2ns propagation delay.
Texas Instruments 74ALVCH16269DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Inputs | 12 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16269DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.