
The 74ALVCH16269ZQLR is a 12-input 3-state multiplexer from Texas Instruments. It operates over a supply voltage range of 1.65V to 3.6V and features a propagation delay of 6.2ns. This device is packaged in a VFBGA package and is RoHS compliant. The 74ALVCH16269ZQLR is suitable for use in surface mount applications and can operate over a temperature range of -40°C to 85°C.
Texas Instruments 74ALVCH16269ZQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 12 |
| Number of Outputs | 12 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVCH16269ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
